Shown here is the DC/DC converter board used for this noise evaluation. This specific DC/DC converter steps down the input voltage from 12 V to 5 V, with input current rated at 0.3 A and 0.7 A output current. The switching frequency is 400 kHz. Shown at the bottom is the PCB circuit diagram of the DC/DC converter.