Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Product List
snap-switch-slide4

Both the ZM and ZMA are compact, sub-miniature snap acting switches which can be used in many of today’s applications where space, cost, and high reliability are required. They are used in simple or precision on/off applications and are available in PCB terminals only. The ZM is actuated with a plastic plunger and has an optional lever actuator giving it a lighter return force than the ZMA, which has a leaf option that has a more positive return force because the return force is generated from the leaf rather than the contact spring. The one piece blade design of the ZMA reduces the cost of the traditional ZM series by approximately 25%. The ZMS is a low cost, high reliable, compact size, sealed switch available in solder lug, PCB or wire lead terminations. The ZMS has optional lever style actuators and is ideal where environmental conditions will cause contamination and reduce the switch’s electrical life.

PTM Published on: 2011-10-20