Slide 1
Slide 2
Slide 3
Slide 4
Slide 5
Slide 6
Slide 7
Slide 8
Slide 9
Slide 10
Slide 11
Slide 12
Slide 13
Slide 14
Slide 15
Slide 16
Slide 17
Slide 18
Slide 19
Slide 20
Slide 21
Slide 22
Slide 23
Product List
Microchip provides most of the system components users may need for an MPU-based Barcode Scanner, including an 850DMIPS ARM® Cortex™-A5 based processor with Floating Point Unit for light speed image processing. CMOS sensors can be seamlessly connected to the device through the Image Sensor Interface. For terminals, the SAMA5D31 can even directly control a TFT LCD screen. In addition to the SAMA5D3 integrated Resistive Touch Screen, Microchip is a leader in Capacitive Touch Screen controllers (ATmaXTouch) and a full Capacitive Touch Screen can be added depending on the feature requirements. Precision Design Associates, Inc. and Ocular are Microchip's partners that specialize in Touch Screens Panels. Microchip offers a complete Development Ecosystem, including in-house and 3rd party suppliers in modules, kits, OS/RTOS/Middleware including Linux, Android and Windows, and user interface solutions. The SAMA5D31-EK evaluation kit, with free software packages including drivers, software services and libraries, and demonstration applications, enables developers to quickly evaluate and develop code for their applications.
PTM Published on: 2013-10-28