Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Product List
SAMA5D3-Slide12
Although there are many industrial HMI/control panel solutions available, Microchip offers highly integrated, compact and power-efficient hardware and software components to help users complete their next project. An ARM® Cortex™-A5 based SAMA5D3x device which is highly integrated with MMU and FPU, a 4-wire resistive touch screen ADC, a 24-bit TFT LCD controller with overlays, a 32-bit DRAM interface with DDR2/LPDDR2/LPDDR memory support. Microchip Capacitive Touch solutions enable personal and easy-to-use device interaction. From the maXTouch series of capacitive touch screen controllers to the AT42QT touch sensors, all capacitive interfaces can be directly supported and interfaced to the MPU. Microchip's QMatrix mutual capacitive solution offers a high degree of moisture suppression which is necessary in many fitness and outdoor applications. In addition, Microchip offers a complete Development Ecosystem for their SAMA5D3 devices. This includes hardware modules, kits, OS/RTOS/Middleware, and user interface solutions from in-house and third-party vendors. The SAMA5D3x-EK evaluation kit offers a platform to quickly develop code and benchmark performance. It comes with a great demo showing state of the art user interface built using the Qt graphics framework, sources and widget that are freely available from Microchip . Microchip -supplied OS solutions (such as Linux or Android) and third party software may be directly loaded onto the kit for quick evaluation.
PTM Published on: 2013-10-28