Ferrite Beads and Chips

Results: 13
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Impedance @ Frequency
11 Ohms @ 100 MHz26 Ohms @ 100 MHz30 Ohms @ 100 MHz40 Ohms @ 100 MHz60 Ohms @ 100 MHz120 Ohms @ 100 MHz150 Ohms @ 100 MHz220 Ohms @ 100 MHz300 Ohms @ 100 MHz600 Ohms @ 100 MHz1 kOhms @ 100 MHz1.5 kOhms @ 100 MHz2 kOhms @ 100 MHz
Current Rating (Max)
350mA400mA500mA600mA700mA750mA800mA900mA
DC Resistance (DCR) (Max)
100mOhm200mOhm300mOhm400mOhm450mOhm500mOhm600mOhm
Stocking Options
Environmental Options
Media
Marketplace Product
13Results
Applied FiltersRemove All

Showing
of 13
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Filter Type
Number of Lines
Impedance @ Frequency
Current Rating (Max)
DC Resistance (DCR) (Max)
Ratings
Operating Temperature
Package / Case
Mounting Type
Height (Max)
Size / Dimension
Features
7,900
In Stock
1 : ¥0.85000
Cut Tape (CT)
4,000 : ¥0.16004
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
1
26 Ohms @ 100 MHz
600mA
100mOhm
AEC-Q200
-55°C ~ 150°C
0805 (2012 Metric)
Surface Mount
0.041" (1.05mm)
0.079" L x 0.049" W (2.00mm x 1.25mm)
Automotive
5,200
In Stock
1 : ¥0.85000
Cut Tape (CT)
4,000 : ¥0.15392
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
1
120 Ohms @ 100 MHz
800mA
200mOhm
AEC-Q200
-55°C ~ 150°C
0805 (2012 Metric)
Surface Mount
0.041" (1.05mm)
0.079" L x 0.049" W (2.00mm x 1.25mm)
Automotive
5,200
In Stock
1 : ¥0.85000
Cut Tape (CT)
4,000 : ¥0.15372
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
1
220 Ohms @ 100 MHz
750mA
300mOhm
AEC-Q200
-55°C ~ 150°C
0805 (2012 Metric)
Surface Mount
0.041" (1.05mm)
0.079" L x 0.049" W (2.00mm x 1.25mm)
Automotive
5,125
In Stock
1 : ¥0.85000
Cut Tape (CT)
4,000 : ¥0.15409
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
1
600 Ohms @ 100 MHz
500mA
400mOhm
AEC-Q200
-55°C ~ 150°C
0805 (2012 Metric)
Surface Mount
0.041" (1.05mm)
0.079" L x 0.049" W (2.00mm x 1.25mm)
Automotive
5,051
In Stock
1 : ¥0.85000
Cut Tape (CT)
4,000 : ¥0.15392
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
1
11 Ohms @ 100 MHz
900mA
100mOhm
AEC-Q200
-55°C ~ 150°C
0805 (2012 Metric)
Surface Mount
0.041" (1.05mm)
0.079" L x 0.049" W (2.00mm x 1.25mm)
Automotive
4,000
In Stock
1 : ¥0.85000
Cut Tape (CT)
4,000 : ¥0.16582
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
1
1.5 kOhms @ 100 MHz
350mA
500mOhm
AEC-Q200
-55°C ~ 150°C
0805 (2012 Metric)
Surface Mount
0.041" (1.05mm)
0.079" L x 0.049" W (2.00mm x 1.25mm)
Automotive
4,000
In Stock
1 : ¥0.85000
Cut Tape (CT)
4,000 : ¥0.16004
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
1
300 Ohms @ 100 MHz
700mA
300mOhm
AEC-Q200
-55°C ~ 150°C
0805 (2012 Metric)
Surface Mount
0.041" (1.05mm)
0.079" L x 0.049" W (2.00mm x 1.25mm)
Automotive
4,000
In Stock
1 : ¥0.85000
Cut Tape (CT)
4,000 : ¥0.16004
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
1
60 Ohms @ 100 MHz
900mA
100mOhm
AEC-Q200
-55°C ~ 150°C
0805 (2012 Metric)
Surface Mount
0.041" (1.05mm)
0.079" L x 0.049" W (2.00mm x 1.25mm)
Automotive
4,000
In Stock
1 : ¥0.85000
Cut Tape (CT)
4,000 : ¥0.16004
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
1
150 Ohms @ 100 MHz
800mA
200mOhm
AEC-Q200
-55°C ~ 150°C
0805 (2012 Metric)
Surface Mount
0.041" (1.05mm)
0.079" L x 0.049" W (2.00mm x 1.25mm)
Automotive
4,000
In Stock
1 : ¥0.85000
Cut Tape (CT)
4,000 : ¥0.16004
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
1
30 Ohms @ 100 MHz
600mA
100mOhm
AEC-Q200
-55°C ~ 150°C
0805 (2012 Metric)
Surface Mount
0.041" (1.05mm)
0.079" L x 0.049" W (2.00mm x 1.25mm)
Automotive
3,870
In Stock
1 : ¥0.85000
Cut Tape (CT)
4,000 : ¥0.16325
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
1
40 Ohms @ 100 MHz
600mA
100mOhm
AEC-Q200
-55°C ~ 150°C
0805 (2012 Metric)
Surface Mount
0.041" (1.05mm)
0.079" L x 0.049" W (2.00mm x 1.25mm)
Automotive
3,700
In Stock
1 : ¥0.85000
Cut Tape (CT)
4,000 : ¥0.16004
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
1
1 kOhms @ 100 MHz
400mA
450mOhm
AEC-Q200
-55°C ~ 150°C
0805 (2012 Metric)
Surface Mount
0.041" (1.05mm)
0.079" L x 0.049" W (2.00mm x 1.25mm)
Automotive
1,800
In Stock
1 : ¥0.85000
Cut Tape (CT)
4,000 : ¥0.16582
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
1
2 kOhms @ 100 MHz
400mA
600mOhm
AEC-Q200
-55°C ~ 150°C
0805 (2012 Metric)
Surface Mount
0.041" (1.05mm)
0.079" L x 0.049" W (2.00mm x 1.25mm)
Automotive
Showing
of 13

Ferrite Beads and Chips


Ferrite cores are devices that are designed to prevent high frequency noise or EMI (electromagnetic interference). These ferrite cores are made to be placed within an electric circuit. Key characteristics are the filter type (differential, signal, or power), number of lines, max current rating, impedance and a specified frequency, and mounting type (free hanging, surface mount, or through-hole).