MFBA3V2012K-221-R | |
---|---|
DigiKey Part Number | 283-MFBA3V2012K-221-RTR-ND - Tape & Reel (TR) 283-MFBA3V2012K-221-RCT-ND - Cut Tape (CT) 283-MFBA3V2012K-221-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MFBA3V2012K-221-R |
Description | FERRITE BEAD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms @ 100 MHz 1 Ferrite Bead 0805 (2012 Metric) 750mA 300mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 220 Ohms @ 100 MHz | |
Current Rating (Max) | 750mA | |
DC Resistance (DCR) (Max) | 300mOhm | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.041" (1.05mm) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Features | Automotive |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.85000 | ¥0.85 |
10 | ¥0.47600 | ¥4.76 |
25 | ¥0.42160 | ¥10.54 |
50 | ¥0.38420 | ¥19.21 |
100 | ¥0.34600 | ¥34.60 |
250 | ¥0.25368 | ¥63.42 |
500 | ¥0.18448 | ¥92.24 |
1,000 | ¥0.18065 | ¥180.65 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.15372 | ¥614.88 |
8,000 | ¥0.11530 | ¥922.40 |
12,000 | ¥0.11146 | ¥1,337.52 |
28,000 | ¥0.10761 | ¥3,013.08 |
100,000 | ¥0.09993 | ¥9,993.00 |