MFBA3V2012K-601-R | |
---|---|
DigiKey Part Number | 283-MFBA3V2012K-601-RTR-ND - Tape & Reel (TR) 283-MFBA3V2012K-601-RCT-ND - Cut Tape (CT) 283-MFBA3V2012K-601-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MFBA3V2012K-601-R |
Description | FERRITE BEAD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 600 Ohms @ 100 MHz 1 Ferrite Bead 0805 (2012 Metric) 500mA 400mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 600 Ohms @ 100 MHz | |
Current Rating (Max) | 500mA | |
DC Resistance (DCR) (Max) | 400mOhm | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.041" (1.05mm) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Features | Automotive |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.85000 | ¥0.85 |
10 | ¥0.47600 | ¥4.76 |
25 | ¥0.42520 | ¥10.63 |
50 | ¥0.38600 | ¥19.30 |
100 | ¥0.34680 | ¥34.68 |
250 | ¥0.25436 | ¥63.59 |
500 | ¥0.18498 | ¥92.49 |
1,000 | ¥0.18108 | ¥181.08 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.15409 | ¥616.36 |
8,000 | ¥0.11557 | ¥924.56 |
12,000 | ¥0.11172 | ¥1,340.64 |
28,000 | ¥0.10787 | ¥3,020.36 |
100,000 | ¥0.10016 | ¥10,016.00 |