SBC846BLT3G | |
---|---|
DigiKey Part Number | SBC846BLT3GOSTR-ND - Tape & Reel (TR) SBC846BLT3GOSCT-ND - Cut Tape (CT) SBC846BLT3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SBC846BLT3G |
Description | TRANS NPN 65V 0.1A SOT23-3 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 65 V 100 mA 100MHz 300 mW Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | SBC846BLT3G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 65 V | |
Vce Saturation (Max) @ Ib, Ic | 600mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 15nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 2mA, 5V | |
Power - Max | 300 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 (TO-236) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.48000 | ¥1.48 |
10 | ¥1.05900 | ¥10.59 |
100 | ¥0.56980 | ¥56.98 |
500 | ¥0.44776 | ¥223.88 |
1,000 | ¥0.31099 | ¥310.99 |
2,000 | ¥0.25759 | ¥515.18 |
5,000 | ¥0.24357 | ¥1,217.85 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.20730 | ¥2,073.00 |
30,000 | ¥0.19175 | ¥5,752.50 |
50,000 | ¥0.16584 | ¥8,292.00 |
100,000 | ¥0.15547 | ¥15,547.00 |
250,000 | ¥0.13785 | ¥34,462.50 |