MFBA3V2012K-300-R | |
---|---|
DigiKey Part Number | 283-MFBA3V2012K-300-RTR-ND - Tape & Reel (TR) 283-MFBA3V2012K-300-RCT-ND - Cut Tape (CT) 283-MFBA3V2012K-300-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MFBA3V2012K-300-R |
Description | FERRITE BEAD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 30 Ohms @ 100 MHz 1 Ferrite Bead 0805 (2012 Metric) 600mA 100mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 30 Ohms @ 100 MHz | |
Current Rating (Max) | 600mA | |
DC Resistance (DCR) (Max) | 100mOhm | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.041" (1.05mm) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Features | Automotive |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.85000 | ¥0.85 |
10 | ¥0.55300 | ¥5.53 |
25 | ¥0.50000 | ¥12.50 |
50 | ¥0.45060 | ¥22.53 |
100 | ¥0.32980 | ¥32.98 |
250 | ¥0.24008 | ¥60.02 |
500 | ¥0.22002 | ¥110.01 |
1,000 | ¥0.19009 | ¥190.09 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.16004 | ¥640.16 |
8,000 | ¥0.14504 | ¥1,160.32 |
12,000 | ¥0.14004 | ¥1,680.48 |
28,000 | ¥0.13003 | ¥3,640.84 |
100,000 | ¥0.12853 | ¥12,853.00 |