Transistor, Photovoltaic Output Optoisolators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Channels | Voltage - Isolation | Current Transfer Ratio (Min) | Current Transfer Ratio (Max) | Turn On / Turn Off Time (Typ) | Rise / Fall Time (Typ) | Input Type | Output Type | Voltage - Output (Max) | Current - Output / Channel | Voltage - Forward (Vf) (Typ) | Current - DC Forward (If) (Max) | Vce Saturation (Max) | Grade | Qualification | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,265 In Stock | 1 : ¥10.71000 Tube | Tube | Active | 1 | 5300Vrms | 20% @ 10mA | - | - | 4µs, 3µs | AC, DC | Transistor with Base | 35V | 50mA | 1.2V | 50 mA | 400mV | - | - | -30°C ~ 100°C | Surface Mount | 6-SMD, Gull Wing | - | |||
943 In Stock | 1 : ¥11.39000 Cut Tape (CT) 1,000 : ¥3.45168 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 5300Vrms | 100% @ 10mA | - | - | 4µs, 3µs | AC, DC | Transistor with Base | 35V | 50mA | 1.2V | 50 mA | 400mV | - | - | -30°C ~ 100°C | Surface Mount | 6-SMD, Gull Wing | - | |||
65 In Stock | 1 : ¥6.72000 Tube | Tube | Active | 1 | 5300Vrms | 30% @ 10mA | - | - | 2µs, 2µs | DC | Transistor with Base | 30V | 50mA | 1.2V | 60 mA | 400mV | - | - | -55°C ~ 100°C | Through Hole | 6-DIP (0.300", 7.62mm) | 6-DIP | |||
65 In Stock | 1 : ¥7.14000 Tube | Tube | Active | 1 | 5300Vrms | 10% @ 10mA | - | - | 2µs, 2µs | DC | Transistor with Base | 30V | 50mA | 1.2V | 60 mA | 400mV | - | - | -55°C ~ 100°C | Through Hole | 6-DIP (0.400", 10.16mm) | 6-DIP | |||
65 In Stock | 1 : ¥7.14000 Tube | Tube | Active | 1 | 5300Vrms | 30% @ 10mA | - | - | 2µs, 2µs | DC | Transistor with Base | 30V | 50mA | 1.2V | 60 mA | 400mV | - | - | -55°C ~ 100°C | Through Hole | 6-DIP (0.400", 10.16mm) | 6-DIP | |||
65 In Stock | 1 : ¥7.14000 Tube | Tube | Active | 1 | 5300Vrms | 20% @ 10mA | - | - | 2µs, 2µs | DC | Transistor with Base | 30V | 50mA | 1.2V | 60 mA | 400mV | - | - | -55°C ~ 100°C | Through Hole | 6-DIP (0.400", 10.16mm) | 6-DIP | |||
65 In Stock | 1 : ¥7.14000 Tube | Tube | Active | 1 | 5300Vrms | 10% @ 10mA | - | - | 2µs, 2µs | DC | Transistor with Base | 30V | 50mA | 1.2V | 60 mA | 400mV | - | - | -55°C ~ 100°C | Surface Mount | 6-SMD, Gull Wing | - | |||
65 In Stock | 1 : ¥7.14000 Tube | Tube | Active | 1 | 5300Vrms | 30% @ 10mA | - | - | 2µs, 2µs | DC | Transistor with Base | 30V | 50mA | 1.2V | 60 mA | 400mV | - | - | -55°C ~ 100°C | Surface Mount | 6-SMD, Gull Wing | - | |||
65 In Stock | 1 : ¥7.14000 Tube | Tube | Active | 1 | 5300Vrms | 20% @ 10mA | - | - | 2µs, 2µs | DC | Transistor with Base | 30V | 50mA | 1.2V | 60 mA | 400mV | - | - | -55°C ~ 100°C | Surface Mount | 6-SMD, Gull Wing | - | |||
65 In Stock | 1 : ¥7.14000 Tube | Tube | Active | 1 | 5300Vrms | 20% @ 10mA | - | - | 2µs, 2µs | DC | Transistor with Base | 30V | 50mA | 1.2V | 60 mA | 400mV | - | - | -55°C ~ 100°C | Through Hole | 6-DIP (0.400", 10.16mm) | 6-DIP | |||
57 In Stock | 1 : ¥7.14000 Tube | Tube | Active | 1 | 5300Vrms | 50% @ 10mA | - | - | 2µs, 2µs | DC | Transistor with Base | 30V | 50mA | 1.2V | 60 mA | 400mV | - | - | -55°C ~ 100°C | Through Hole | 6-DIP (0.400", 10.16mm) | 6-DIP | |||
54 In Stock | 1 : ¥7.14000 Tube | Tube | Active | 1 | 5300Vrms | 50% @ 10mA | - | - | 2µs, 2µs | DC | Transistor with Base | 30V | 50mA | 1.2V | 60 mA | 400mV | - | - | -55°C ~ 100°C | Surface Mount | 6-SMD, Gull Wing | - | |||
1,000 In Stock | 1 : ¥7.99000 Cut Tape (CT) 1,000 : ¥2.28298 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 5300Vrms | 50% @ 10mA | - | - | 2µs, 2µs | DC | Transistor with Base | 30V | 50mA | 1.2V | 60 mA | 400mV | - | - | -55°C ~ 100°C | Surface Mount | 6-SMD, Gull Wing | - | |||
1,000 In Stock | 1 : ¥7.99000 Cut Tape (CT) 1,000 : ¥2.28298 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 5300Vrms | 10% @ 10mA | - | - | 2µs, 2µs | DC | Transistor with Base | 30V | 50mA | 1.2V | 60 mA | 400mV | - | - | -55°C ~ 100°C | Surface Mount | 6-SMD, Gull Wing | - | |||
60 In Stock | 1 : ¥10.12000 Tube | Tube | Active | 1 | 5000Vrms | 10% @ 10mA | - | - | 4µs, 3µs | AC, DC | Transistor with Base | 35V | 50mA | 1.2V | 50 mA | 400mV | - | - | -30°C ~ 100°C | Through Hole | 6-DIP (0.300", 7.62mm) | 6-DIP | |||
65 In Stock | 1 : ¥10.71000 Tube | Tube | Active | 1 | 5300Vrms | 20% @ 10mA | - | - | 4µs, 3µs | AC, DC | Transistor with Base | 35V | 50mA | 1.2V | 50 mA | 400mV | - | - | -30°C ~ 100°C | Through Hole | 6-DIP (0.400", 10.16mm) | 6-DIP | |||
65 In Stock | 1 : ¥10.71000 Tube | Tube | Active | 1 | 5300Vrms | 50% @ 10mA | - | - | 4µs, 3µs | AC, DC | Transistor with Base | 35V | 50mA | 1.2V | 50 mA | 400mV | - | - | -30°C ~ 100°C | Through Hole | 6-DIP (0.400", 10.16mm) | 6-DIP | |||
65 In Stock | 1 : ¥10.71000 Tube | Tube | Active | 1 | 5000Vrms | 10% @ 10mA | - | - | 4µs, 3µs | AC, DC | Transistor with Base | 35V | 50mA | 1.2V | 50 mA | 400mV | - | - | -30°C ~ 100°C | Through Hole | 6-DIP (0.400", 10.16mm) | 6-DIP | |||
65 In Stock | 1 : ¥10.71000 Tube | Tube | Active | 1 | 5300Vrms | 50% @ 10mA | - | - | 4µs, 3µs | AC, DC | Transistor with Base | 35V | 50mA | 1.2V | 50 mA | 400mV | - | - | -30°C ~ 100°C | Surface Mount | 6-SMD, Gull Wing | - | |||
65 In Stock | 1 : ¥10.71000 Tube | Tube | Active | 1 | 5000Vrms | 10% @ 10mA | - | - | 4µs, 3µs | AC, DC | Transistor with Base | 35V | 50mA | 1.2V | 50 mA | 400mV | - | - | -30°C ~ 100°C | Surface Mount | 6-SMD, Gull Wing | - | |||
65 In Stock | 1 : ¥10.71000 Tube | Tube | Active | 1 | 5300Vrms | 100% @ 10mA | - | - | 4µs, 3µs | AC, DC | Transistor with Base | 35V | 50mA | 1.2V | 50 mA | 400mV | - | - | -30°C ~ 100°C | Surface Mount | 6-SMD, Gull Wing | - | |||
55 In Stock | 1 : ¥10.71000 Tube | Tube | Active | 1 | 5300Vrms | 100% @ 10mA | - | - | 4µs, 3µs | AC, DC | Transistor with Base | 35V | 50mA | 1.2V | 50 mA | 400mV | - | - | -30°C ~ 100°C | Through Hole | 6-DIP (0.400", 10.16mm) | 6-DIP | |||
1,000 In Stock | 1 : ¥11.39000 Cut Tape (CT) 1,000 : ¥3.45168 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 5300Vrms | 50% @ 10mA | - | - | 4µs, 3µs | AC, DC | Transistor with Base | 35V | 50mA | 1.2V | 50 mA | 400mV | - | - | -30°C ~ 100°C | Surface Mount | 6-SMD, Gull Wing | - | |||
0 In Stock Check Lead Time | 1,040 : ¥1.86266 Tube | Tube | Active | 1 | 5300Vrms | 20% @ 10mA | - | - | 2µs, 2µs | DC | Transistor with Base | 30V | 50mA | 1.2V | 60 mA | 400mV | - | - | -55°C ~ 100°C | Through Hole | 6-DIP (0.300", 7.62mm) | 6-DIP | |||
0 In Stock Check Lead Time | 1,040 : ¥1.86266 Tube | Tube | Active | 1 | 5300Vrms | 30% @ 10mA | - | - | 2µs, 2µs | DC | Transistor with Base | 30V | 50mA | 1.2V | 60 mA | 400mV | - | - | -55°C ~ 100°C | Through Hole | 6-DIP (0.300", 7.62mm) | 6-DIP |