H11AA3XSMT&R | |
---|---|
DigiKey Part Number | 58-H11AA3XSMT&RTR-ND - Tape & Reel (TR) 58-H11AA3XSMT&RCT-ND - Cut Tape (CT) 58-H11AA3XSMT&RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | H11AA3XSMT&R |
Description | 6PIN AC INPUT, SINGLE OPTOCOUPLE |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor with Base Output 5300Vrms 1 Channel |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Isocom Components 2004 LTD | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 5300Vrms | |
Current Transfer Ratio (Min) | 50% @ 10mA | |
Current Transfer Ratio (Max) | - | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | 4µs, 3µs | |
Input Type | AC, DC | |
Output Type | Transistor with Base | |
Voltage - Output (Max) | 35V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | 400mV | |
Operating Temperature | -30°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, Gull Wing | |
Supplier Device Package | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.39000 | ¥11.39 |
10 | ¥7.17500 | ¥71.75 |
25 | ¥6.04920 | ¥151.23 |
100 | ¥4.77490 | ¥477.49 |
250 | ¥4.15112 | ¥1,037.78 |
500 | ¥3.76960 | ¥1,884.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥3.45168 | ¥3,451.68 |
2,000 | ¥3.18714 | ¥6,374.28 |
3,000 | ¥3.05353 | ¥9,160.59 |
5,000 | ¥2.90458 | ¥14,522.90 |
7,000 | ¥2.81701 | ¥19,719.07 |
10,000 | ¥2.73240 | ¥27,324.00 |
25,000 | ¥2.54881 | ¥63,720.25 |