H11AA1XSM | |
---|---|
DigiKey Part Number | 58-H11AA1XSM-ND |
Manufacturer | |
Manufacturer Product Number | H11AA1XSM |
Description | 6PIN AC INPUT, SINGLE OPTOCOUPLE |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor with Base Output 5300Vrms 1 Channel |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Isocom Components 2004 LTD | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 5300Vrms | |
Current Transfer Ratio (Min) | 20% @ 10mA | |
Current Transfer Ratio (Max) | - | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | 4µs, 3µs | |
Input Type | AC, DC | |
Output Type | Transistor with Base | |
Voltage - Output (Max) | 35V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | 400mV | |
Operating Temperature | -30°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, Gull Wing | |
Supplier Device Package | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.71000 | ¥10.71 |
10 | ¥6.70700 | ¥67.07 |
25 | ¥5.64440 | ¥141.11 |
100 | ¥4.44510 | ¥444.51 |
250 | ¥3.85732 | ¥964.33 |
500 | ¥3.49776 | ¥1,748.88 |
1,000 | ¥3.19810 | ¥3,198.10 |
2,500 | ¥2.87774 | ¥7,194.35 |
5,000 | ¥2.68232 | ¥13,411.60 |