H11A1XSMT&R | |
---|---|
DigiKey Part Number | 58-H11A1XSMT&RTR-ND - Tape & Reel (TR) 58-H11A1XSMT&RCT-ND - Cut Tape (CT) 58-H11A1XSMT&RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | H11A1XSMT&R |
Description | 6PIN TRANSISTOR DETECTOR, SINGLE |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor with Base Output 5300Vrms 1 Channel |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Isocom Components 2004 LTD | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 5300Vrms | |
Current Transfer Ratio (Min) | 50% @ 10mA | |
Current Transfer Ratio (Max) | - | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | 2µs, 2µs | |
Input Type | DC | |
Output Type | Transistor with Base | |
Voltage - Output (Max) | 30V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Current - DC Forward (If) (Max) | 60 mA | |
Vce Saturation (Max) | 400mV | |
Grade | - | |
Qualification | - | |
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, Gull Wing | |
Supplier Device Package | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.99000 | ¥7.99 |
10 | ¥4.96400 | ¥49.64 |
25 | ¥4.15520 | ¥103.88 |
100 | ¥3.23880 | ¥323.88 |
250 | ¥2.78896 | ¥697.24 |
500 | ¥2.51302 | ¥1,256.51 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥2.28298 | ¥2,282.98 |
2,000 | ¥2.09142 | ¥4,182.84 |
3,000 | ¥1.99464 | ¥5,983.92 |
5,000 | ¥1.88664 | ¥9,433.20 |
7,000 | ¥1.82313 | ¥12,761.91 |
10,000 | ¥1.76176 | ¥17,617.60 |
25,000 | ¥1.62852 | ¥40,713.00 |
50,000 | ¥1.54739 | ¥77,369.50 |