Heat Sinks
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Package Cooled | Attachment Method | Shape | Length | Width | Diameter | Fin Height | Power Dissipation @ Temperature Rise | Thermal Resistance @ Forced Air Flow | Thermal Resistance @ Natural | Material | Material Finish |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
164 In Stock | 1 : ¥18.80000 Tray | Tray | Active | Top Mount | BGA | Clip, Thermal Tape, Adhesive (Not included) | Square, Fins | 0.984" (25.00mm) | 0.984" (25.00mm) | - | 0.130" (3.30mm) | - | - | - | Aluminum Alloy | Black Anodized | |||
150 In Stock | 1 : ¥19.47000 Tray | Tray | Active | Top Mount | BGA | Thermal Tape, Adhesive (Not Included) | Square, Fins | 0.866" (22.00mm) | 0.866" (22.00mm) | - | 0.315" (8.00mm) | - | - | - | Aluminum Alloy | Black Anodized | |||
245 In Stock | 1 : ¥20.28000 Tray | Tray | Active | Top Mount | BGA | Thermal Tape, Adhesive (Not Included) | Square, Fins | 0.945" (24.00mm) | 0.945" (24.00mm) | - | 0.433" (11.00mm) | - | - | - | Aluminum Alloy | Black Anodized | |||
37 In Stock | 1 : ¥56.07000 Tray | Tray | Active | Top Mount | BGA | Clip, Thermal Tape, Adhesive (Not included) | Square, Fins | 1.476" (37.50mm) | 1.476" (37.50mm) | - | 0.307" (7.80mm) | - | - | - | Copper | - |