HBH37.5031-10/CU | |
---|---|
DigiKey Part Number | 4573-HBH37.5031-10/CU-ND |
Manufacturer | |
Manufacturer Product Number | HBH37.5031-10/CU |
Description | CU HEAT SINK 37.5X37.5X10MM WITH |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Heat Sink BGA Copper Top Mount |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | BGA | |
Attachment Method | Clip, Thermal Tape, Adhesive (Not included) | |
Shape | Square, Fins | |
Length | 1.476" (37.50mm) | |
Width | 1.476" (37.50mm) | |
Diameter | - | |
Fin Height | 0.307" (7.80mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥56.07000 | ¥56.07 |
10 | ¥49.78200 | ¥497.82 |
25 | ¥47.46720 | ¥1,186.68 |
40 | ¥46.32225 | ¥1,852.89 |
80 | ¥44.68225 | ¥3,574.58 |
230 | ¥42.29074 | ¥9,726.87 |
440 | ¥40.88336 | ¥17,988.68 |
945 | ¥39.28272 | ¥37,122.17 |