HSB45-383818 | |
---|---|
DigiKey Part Number | 2223-HSB45-383818-ND |
Manufacturer | |
Manufacturer Product Number | HSB45-383818 |
Description | HEAT SINK, BGA, 38.1 X 38.1 X 18 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Heat Sink BGA Copper 7.5W @ 75°C Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | BGA | |
Attachment Method | Adhesive (Not Included) | |
Shape | Square, Pin Fins | |
Length | 1.496" (38.00mm) | |
Width | 1.496" (38.00mm) | |
Diameter | - | |
Fin Height | 0.709" (18.00mm) | |
Power Dissipation @ Temperature Rise | 7.5W @ 75°C | |
Thermal Resistance @ Forced Air Flow | 2.90°C/W @ 200 LFM | |
Thermal Resistance @ Natural | 10.05°C/W | |
Material | ||
Material Finish | Clean Finished |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,120 | ¥96.94488 | ¥108,578.27 |