HBA25031-10/CU/Y | |
---|---|
DigiKey Part Number | 4573-HBA25031-10/CU/Y-ND |
Manufacturer | |
Manufacturer Product Number | HBA25031-10/CU/Y |
Description | CU HEAT SINK 25X25X10MM WITH LIN |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Heat Sink BGA Copper Top Mount |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | BGA | |
Attachment Method | Clip | |
Shape | Square, Fins | |
Length | 0.984" (25.00mm) | |
Width | 0.984" (25.00mm) | |
Diameter | - | |
Fin Height | 0.307" (7.80mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥43.92000 | ¥43.92 |
10 | ¥38.95400 | ¥389.54 |
25 | ¥37.14960 | ¥928.74 |
40 | ¥36.25325 | ¥1,450.13 |
80 | ¥34.96938 | ¥2,797.55 |
230 | ¥33.09787 | ¥7,612.51 |
440 | ¥31.99714 | ¥14,078.74 |
945 | ¥30.74492 | ¥29,053.95 |