HBH24031-12/1.4 | |
---|---|
DigiKey Part Number | 4573-HBH24031-12/1.4-ND |
Manufacturer | |
Manufacturer Product Number | HBH24031-12/1.4 |
Description | 23.8X23.5X12.4MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Heat Sink BGA Aluminum Alloy Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | BGA | |
Attachment Method | Thermal Tape, Adhesive (Not Included) | |
Shape | Square, Fins | |
Length | 0.945" (24.00mm) | |
Width | 0.945" (24.00mm) | |
Fin Height | 0.433" (11.00mm) | |
Material | ||
Material Finish | Black Anodized |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.28000 | ¥20.28 |
10 | ¥18.10200 | ¥181.02 |
25 | ¥17.29560 | ¥432.39 |
50 | ¥16.70800 | ¥835.40 |
100 | ¥16.14070 | ¥1,614.07 |
250 | ¥15.41976 | ¥3,854.94 |
500 | ¥14.89518 | ¥7,447.59 |
1,000 | ¥14.38840 | ¥14,388.40 |