HBH25031-05 | |
---|---|
DigiKey Part Number | 4573-HBH25031-05-ND |
Manufacturer | |
Manufacturer Product Number | HBH25031-05 |
Description | AL HEAT SINK 25X25X5MM WITH LINE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Heat Sink BGA Aluminum Alloy Top Mount |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | BGA | |
Attachment Method | Clip, Thermal Tape, Adhesive (Not included) | |
Shape | Square, Fins | |
Length | 0.984" (25.00mm) | |
Width | 0.984" (25.00mm) | |
Diameter | - | |
Fin Height | 0.130" (3.30mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Black Anodized |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.80000 | ¥18.80 |
10 | ¥16.68200 | ¥166.82 |
25 | ¥15.90360 | ¥397.59 |
40 | ¥15.52225 | ¥620.89 |
80 | ¥14.97313 | ¥1,197.85 |
230 | ¥14.17317 | ¥3,259.83 |
440 | ¥13.70261 | ¥6,029.15 |
945 | ¥13.16727 | ¥12,443.07 |
4,900 | ¥12.08239 | ¥59,203.71 |