91781-31408-001 | |
---|---|
DigiKey Part Number | 4294-91781-31408-001TR-ND - Tape & Reel (TR) 4294-91781-31408-001CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 91781-31408-001 |
Description | MXM PCIE GEN 4 0.5MM PITCH 314P |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 314 Position Female Connector MXM 3.0 Gold 0.020" (0.50mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Aces Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Card Type | MXM 3.0 | |
Gender | Female | |
Number of Positions/Bay/Row | - | |
Number of Positions | 314 | |
Card Thickness | 0.047" (1.20mm) | |
Number of Rows | 2 | |
Pitch | 0.020" (0.50mm) | |
Read Out | Dual | |
Features | Board Guide, Solder Retention | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.00µin (0.076µm) | |
Contact Type | - | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | -55°C ~ 85°C | |
Material - Insulation | Thermoplastic | |
Termination Rows | 2 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥48.85000 | ¥48.85 |
10 | ¥37.38700 | ¥373.87 |
25 | ¥33.71920 | ¥842.98 |
50 | ¥31.23500 | ¥1,561.75 |
100 | ¥28.97980 | ¥2,897.98 |
250 | ¥26.31536 | ¥6,578.84 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥24.51776 | ¥12,258.88 |
1,000 | ¥22.89025 | ¥22,890.25 |
1,500 | ¥22.01098 | ¥33,016.47 |
2,500 | ¥20.97441 | ¥52,436.02 |
3,500 | ¥20.52451 | ¥71,835.79 |