52742-3140M-001 | |
---|---|
DigiKey Part Number | 4294-52742-3140M-001TR-ND - Tape & Reel (TR) 4294-52742-3140M-001CT-ND - Cut Tape (CT) 4294-52742-3140M-001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 52742-3140M-001 |
Description | 0.5MM MXM CONN. SMT D/R R/A H=7. |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 314 Position Female Connector PCI Express™ Gold 0.020" (0.50mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Aces Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | PCI Express™ | |
Gender | Female | |
Number of Positions/Bay/Row | - | |
Number of Positions | 314 | |
Card Thickness | 0.047" (1.20mm) | |
Number of Rows | 2 | |
Pitch | 0.020" (0.50mm) | |
Read Out | Dual | |
Features | Board Guide, Solder Retention | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.00µin (0.076µm) | |
Contact Type | - | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | -55°C ~ 85°C | |
Material - Insulation | Thermoplastic | |
Termination Rows | 2 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥54.27000 | ¥54.27 |
10 | ¥41.55800 | ¥415.58 |
25 | ¥37.48920 | ¥937.23 |
50 | ¥34.73560 | ¥1,736.78 |
100 | ¥32.23500 | ¥3,223.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
400 | ¥27.91045 | ¥11,164.18 |
800 | ¥26.04818 | ¥20,838.54 |
1,200 | ¥25.04223 | ¥30,050.68 |
2,000 | ¥23.85613 | ¥47,712.26 |
2,800 | ¥23.12165 | ¥64,740.62 |