Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,500 In Stock | 1 : ¥5.95000 Cut Tape (CT) 1,500 : ¥2.71914 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | Ferrite | 33 µH | ±20% | 900 mA | 1.75A | Unshielded | 216mOhm Max | - | 7.5MHz | AEC-Q200 | -40°C ~ 150°C | 100 kHz | - | Surface Mount | 2424 (6060 Metric) | 2424 | 0.236" L x 0.236" W (6.00mm x 6.00mm) | 0.177" (4.50mm) | |||
2,995 In Stock | 1 : ¥6.49000 Cut Tape (CT) 1,500 : ¥2.29667 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | Ferrite | 47 µH | ±20% | 1.2 A | 1.55A | Unshielded | 272mOhm Max | - | 6MHz | AEC-Q200 | -40°C ~ 150°C | 100 kHz | - | Surface Mount | 2424 (6060 Metric) | 2424 | 0.236" L x 0.236" W (6.00mm x 6.00mm) | 0.177" (4.50mm) | |||
2,965 In Stock | 1 : ¥6.49000 Cut Tape (CT) 1,500 : ¥2.29667 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | Ferrite | 1.5 µH | ±30% | 5.5 A | 10A | Unshielded | 19mOhm Max | - | 77MHz | AEC-Q200 | -40°C ~ 150°C | 100 kHz | - | Surface Mount | 2424 (6060 Metric) | 2424 | 0.236" L x 0.236" W (6.00mm x 6.00mm) | 0.177" (4.50mm) | |||
2,500 In Stock | 1 : ¥6.32000 Cut Tape (CT) 1,500 : ¥2.88958 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | Ferrite | 330 µH | ±20% | 450 mA | 550mA | Unshielded | 1.872Ohm Max | - | 2.5MHz | AEC-Q200 | -40°C ~ 150°C | 100 kHz | - | Surface Mount | 2424 (6060 Metric) | 2424 | 0.236" L x 0.236" W (6.00mm x 6.00mm) | 0.177" (4.50mm) | |||
1,500 In Stock | 1 : ¥6.32000 Cut Tape (CT) 1,500 : ¥2.88958 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | Ferrite | 68 µH | ±20% | 1.05 A | 1.2A | Unshielded | 385mOhm Max | - | 5.5MHz | AEC-Q200 | -40°C ~ 150°C | 100 kHz | - | Surface Mount | 2424 (6060 Metric) | 2424 | 0.236" L x 0.236" W (6.00mm x 6.00mm) | 0.177" (4.50mm) | |||
1,400 In Stock | 1 : ¥6.32000 Cut Tape (CT) 1,500 : ¥2.88958 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | Ferrite | 15 µH | ±20% | 2.15 A | 3.1A | Unshielded | 105mOhm Max | - | 13MHz | AEC-Q200 | -40°C ~ 150°C | 100 kHz | - | Surface Mount | 2424 (6060 Metric) | 2424 | 0.236" L x 0.236" W (6.00mm x 6.00mm) | 0.177" (4.50mm) | |||
3,000 In Stock | 1 : ¥6.49000 Cut Tape (CT) 1,500 : ¥2.96916 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | Ferrite | 10 µH | ±20% | 2.6 A | 4A | Unshielded | 60mOhm Max | - | 16MHz | AEC-Q200 | -40°C ~ 150°C | 100 kHz | - | Surface Mount | 2424 (6060 Metric) | 2424 | 0.236" L x 0.236" W (6.00mm x 6.00mm) | 0.177" (4.50mm) | |||
2,992 In Stock | 1 : ¥6.49000 Cut Tape (CT) 1,500 : ¥2.29667 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | Ferrite | 3.3 µH | ±20% | 4 A | 7A | Unshielded | 28mOhm Max | - | 32MHz | AEC-Q200 | -40°C ~ 150°C | 100 kHz | - | Surface Mount | 2424 (6060 Metric) | 2424 | 0.236" L x 0.236" W (6.00mm x 6.00mm) | 0.177" (4.50mm) | |||
2,985 In Stock | 1 : ¥6.49000 Cut Tape (CT) 1,500 : ¥2.29667 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | Ferrite | 6.8 µH | ±20% | 3.1 A | 5.1A | Unshielded | 52mOhm Max | - | 20MHz | AEC-Q200 | -40°C ~ 150°C | 100 kHz | - | Surface Mount | 2424 (6060 Metric) | 2424 | 0.236" L x 0.236" W (6.00mm x 6.00mm) | 0.177" (4.50mm) | |||
2,975 In Stock | 1 : ¥6.49000 Cut Tape (CT) 1,500 : ¥2.29667 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | Ferrite | 22 µH | ±20% | 1.8 A | 2.5A | Unshielded | 132mOhm Max | - | 9MHz | AEC-Q200 | -40°C ~ 150°C | 100 kHz | - | Surface Mount | 2424 (6060 Metric) | 2424 | 0.236" L x 0.236" W (6.00mm x 6.00mm) | 0.177" (4.50mm) | |||
2,973 In Stock | 1 : ¥6.49000 Cut Tape (CT) 1,500 : ¥2.29667 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | Ferrite | 4.7 µH | ±20% | 3.6 A | 6A | Unshielded | 36mOhm Max | - | 22MHz | AEC-Q200 | -40°C ~ 150°C | 100 kHz | - | Surface Mount | 2424 (6060 Metric) | 2424 | 0.236" L x 0.236" W (6.00mm x 6.00mm) | 0.177" (4.50mm) | |||
2,966 In Stock | 1 : ¥6.49000 Cut Tape (CT) 1,500 : ¥2.29667 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | Ferrite | 220 µH | ±20% | 570 mA | 700mA | Unshielded | 1.32Ohm Max | - | 3MHz | AEC-Q200 | -40°C ~ 150°C | 100 kHz | - | Surface Mount | 2424 (6060 Metric) | 2424 | 0.236" L x 0.236" W (6.00mm x 6.00mm) | 0.177" (4.50mm) | |||
2,951 In Stock | 1 : ¥6.49000 Cut Tape (CT) 1,500 : ¥2.29667 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | Ferrite | 470 µH | ±20% | 380 mA | 450mA | Unshielded | 2.76Ohm Max | - | 2MHz | AEC-Q200 | -40°C ~ 150°C | 100 kHz | - | Surface Mount | 2424 (6060 Metric) | 2424 | 0.236" L x 0.236" W (6.00mm x 6.00mm) | 0.177" (4.50mm) | |||
2,562 In Stock | 1 : ¥6.49000 Cut Tape (CT) 1,500 : ¥2.29667 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | Ferrite | 2.2 µH | ±30% | 4.4 A | 8.5A | Unshielded | 23mOhm Max | - | 36MHz | AEC-Q200 | -40°C ~ 150°C | 100 kHz | - | Surface Mount | 2424 (6060 Metric) | 2424 | 0.236" L x 0.236" W (6.00mm x 6.00mm) | 0.177" (4.50mm) | |||
2,330 In Stock | 1 : ¥6.49000 Cut Tape (CT) 1,500 : ¥2.29667 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | Ferrite | 1 µH | ±30% | 6.2 A | 13.5A | Unshielded | 13mOhm Max | - | 90MHz | AEC-Q200 | -40°C ~ 150°C | 100 kHz | - | Surface Mount | 2424 (6060 Metric) | 2424 | 0.236" L x 0.236" W (6.00mm x 6.00mm) | 0.177" (4.50mm) | |||
1,821 In Stock | 1 : ¥6.49000 Cut Tape (CT) 1,500 : ¥2.96916 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | Ferrite | 100 µH | ±20% | 850 mA | 1.05A | Unshielded | 600mOhm Max | - | 4MHz | AEC-Q200 | -40°C ~ 150°C | 100 kHz | - | Surface Mount | 2424 (6060 Metric) | 2424 | 0.236" L x 0.236" W (6.00mm x 6.00mm) | 0.177" (4.50mm) | |||
1,395 In Stock | 1 : ¥6.49000 Cut Tape (CT) 1,500 : ¥2.96916 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | Ferrite | 150 µH | ±20% | 760 mA | 830mA | Unshielded | 816mOhm Max | - | 3.5MHz | AEC-Q200 | -40°C ~ 150°C | 100 kHz | - | Surface Mount | 2424 (6060 Metric) | 2424 | 0.236" L x 0.236" W (6.00mm x 6.00mm) | 0.177" (4.50mm) | |||
500 In Stock | 1 : ¥5.10000 Cut Tape (CT) 500 : ¥2.61582 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | Ferrite | 47 µH | ±20% | 700 mA | 850mA | Unshielded | 360mOhm Max | - | 10MHz | AEC-Q200 | -40°C ~ 150°C | 100 kHz | - | Surface Mount | 2020 (5050 Metric) | 2020 | 0.197" L x 0.197" W (5.00mm x 5.00mm) | 0.118" (3.00mm) | |||
0 In Stock Check Lead Time | 1 : ¥5.10000 Cut Tape (CT) 500 : ¥2.61582 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | Ferrite | 150 µH | ±20% | 370 mA | 470mA | Unshielded | 1.165Ohm Max | - | 5MHz | AEC-Q200 | -40°C ~ 150°C | 100 kHz | - | Surface Mount | 2020 (5050 Metric) | 2020 | 0.197" L x 0.197" W (5.00mm x 5.00mm) | 0.118" (3.00mm) | |||
0 In Stock Check Lead Time | 1 : ¥5.10000 Cut Tape (CT) 500 : ¥2.61582 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | Ferrite | 3.3 µH | ±30% | 2.5 A | 4.3A | Unshielded | 37mOhm Max | - | 40MHz | AEC-Q200 | -40°C ~ 150°C | 100 kHz | - | Surface Mount | 2020 (5050 Metric) | 2020 | 0.197" L x 0.197" W (5.00mm x 5.00mm) | 0.122" (3.10mm) |