LAXHG6060YEL680MMR | |
---|---|
DigiKey Part Number | 587-LAXHG6060YEL680MMRTR-ND - Tape & Reel (TR) 587-LAXHG6060YEL680MMRCT-ND - Cut Tape (CT) 587-LAXHG6060YEL680MMRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LAXHG6060YEL680MMR |
Description | INDUCTOR WIRE WOUND 68UH SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 68 µH Unshielded Wirewound Inductor 1.05 A 385mOhm Max 2424 (6060 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | 68 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.2A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 385mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 5.5MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 2424 (6060 Metric) | |
Supplier Device Package | 2424 | |
Size / Dimension | 0.236" L x 0.236" W (6.00mm x 6.00mm) | |
Height - Seated (Max) | 0.177" (4.50mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.32000 | ¥6.32 |
10 | ¥5.41800 | ¥54.18 |
25 | ¥4.96520 | ¥124.13 |
50 | ¥4.51540 | ¥225.77 |
100 | ¥4.01870 | ¥401.87 |
250 | ¥3.79260 | ¥948.15 |
500 | ¥3.25076 | ¥1,625.38 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥2.88958 | ¥4,334.37 |
3,000 | ¥2.79927 | ¥8,397.81 |
7,500 | ¥2.70896 | ¥20,317.20 |
10,500 | ¥2.61867 | ¥27,496.03 |