LAXHG5050XKT151MMR | |
---|---|
DigiKey Part Number | 587-LAXHG5050XKT151MMRTR-ND - Tape & Reel (TR) 587-LAXHG5050XKT151MMRCT-ND - Cut Tape (CT) 587-LAXHG5050XKT151MMRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LAXHG5050XKT151MMR |
Description | NDUCTOR WIRE WOUND 150UH SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 150 µH Unshielded Wirewound Inductor 370 mA 1.165Ohm Max 2020 (5050 Metric) |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | 150 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 470mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1.165Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 5MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 2020 (5050 Metric) | |
Supplier Device Package | 2020 | |
Size / Dimension | 0.197" L x 0.197" W (5.00mm x 5.00mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.10000 | ¥5.10 |
10 | ¥4.36100 | ¥43.61 |
25 | ¥3.99560 | ¥99.89 |
50 | ¥3.63340 | ¥181.67 |
100 | ¥3.23300 | ¥323.30 |
250 | ¥3.05160 | ¥762.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥2.61582 | ¥1,307.91 |
1,000 | ¥2.32517 | ¥2,325.17 |
2,500 | ¥2.25248 | ¥5,631.20 |
5,000 | ¥2.17983 | ¥10,899.15 |
12,500 | ¥2.10717 | ¥26,339.62 |
25,000 | ¥2.03451 | ¥50,862.75 |