LAXHG6060YEL470MMR | |
---|---|
DigiKey Part Number | 587-LAXHG6060YEL470MMRTR-ND - Tape & Reel (TR) 587-LAXHG6060YEL470MMRCT-ND - Cut Tape (CT) 587-LAXHG6060YEL470MMRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LAXHG6060YEL470MMR |
Description | INDUCTOR WIRE WOUND 47UH SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 47 µH Unshielded Wirewound Inductor 1.2 A 272mOhm Max 2424 (6060 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | 47 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.55A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 272mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 6MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 2424 (6060 Metric) | |
Supplier Device Package | 2424 | |
Size / Dimension | 0.236" L x 0.236" W (6.00mm x 6.00mm) | |
Height - Seated (Max) | 0.177" (4.50mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥2.29667 | ¥3,445.01 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.49000 | ¥6.49 |
10 | ¥5.56600 | ¥55.66 |
25 | ¥5.10320 | ¥127.58 |
50 | ¥4.63860 | ¥231.93 |
100 | ¥4.12870 | ¥412.87 |
250 | ¥3.89704 | ¥974.26 |
500 | ¥3.34024 | ¥1,670.12 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.32000 | ¥6.32 |
10 | ¥4.88500 | ¥48.85 |
25 | ¥4.41680 | ¥110.42 |
50 | ¥4.09180 | ¥204.59 |
100 | ¥3.79130 | ¥379.13 |
250 | ¥3.42644 | ¥856.61 |
500 | ¥3.17342 | ¥1,586.71 |