Application Specific Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Applications | Core Processor | Program Memory Type | Controller Series | RAM Size | Interface | Number of I/O | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
779 In Stock | 1 : ¥35.37000 Tray | Tray | Active | Not Verified | USB Type C | ARM® Cortex®-M0 | FLASH (128kB), ROM (32kB) | - | 16K x 8 | I2C, SPI, UART, USB | 19 | 4V ~ 24V | -40°C ~ 105°C (TA) | Surface Mount | 68-UFQFN Exposed Pad | PG-VQFN-68 | |||
1,884 In Stock | 1 : ¥48.60000 Cut Tape (CT) 2,000 : ¥22.70524 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | USB Type C | ARM® Cortex®-M0 | FLASH (128kB), ROM (32kB) | - | 16K x 8 | I2C, SPI, UART, USB | 19 | 4V ~ 24V | -40°C ~ 105°C (TA) | Surface Mount | 68-UFQFN Exposed Pad | PG-VQFN-68 | |||
840 In Stock | 1 : ¥101.88000 Tray | Tray | Active | - | USB Type C | ARM® Cortex®-M0 | FLASH (128kB), ROM (32kB) | EZ-PD™ | 16K x 8 | I2C, SPI, UART, USB | 19 | 4V ~ 24V | -40°C ~ 105°C (TA) | Surface Mount, Wettable Flank | 68-VFQFN Exposed Pad | 68-QFN (10x10) | |||
0 In Stock Check Lead Time | 2,450 : ¥27.55571 Tray | Tray | Active | - | USB Type C | ARM® Cortex®-M0 | FLASH (128kB), ROM (32kB) | EZ-PD™ | 16K x 8 | I2C, SPI, UART, USB | 13 | 4V ~ 24V | -40°C ~ 105°C (TA) | Surface Mount, Wettable Flank | 40-UFQFN Exposed Pad | 40-QFN (6x6) | |||
0 In Stock Check Lead Time | 840 : ¥61.06414 Tray | Tray | Active | - | USB Type C | ARM® Cortex®-M0 | FLASH (128kB), ROM (32kB) | EZ-PD™ | 16K x 8 | I2C, SPI, UART, USB | 19 | 4V ~ 24V | -40°C ~ 105°C (TA) | Surface Mount, Wettable Flank | 68-VFQFN Exposed Pad | 68-QFN (10x10) | |||
0 In Stock Check Lead Time | 2,500 : ¥27.55571 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | USB Type C | ARM® Cortex®-M0 | FLASH (128kB), ROM (32kB) | EZ-PD™ | 16K x 8 | I2C, SPI, UART, USB | 13 | 4V ~ 24V | -40°C ~ 105°C (TA) | Surface Mount, Wettable Flank | 40-UFQFN Exposed Pad | 40-QFN (6x6) |