CYPD7271-68LQXQ | |
---|---|
DigiKey Part Number | 448-CYPD7271-68LQXQ-ND |
Manufacturer | |
Manufacturer Product Number | CYPD7271-68LQXQ |
Description | 32 BIT ARM CORTEX-M0 PROCESSOR |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | USB Type C | |
Core Processor | ARM® Cortex®-M0 | |
Program Memory Type | FLASH (128kB), ROM (32kB) | |
Controller Series | - | |
RAM Size | 16K x 8 | |
Interface | I2C, SPI, UART, USB | |
Number of I/O | 19 | |
Voltage - Supply | 4V ~ 24V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 68-UFQFN Exposed Pad | |
Supplier Device Package | PG-VQFN-68 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥35.37000 | ¥35.37 |
10 | ¥31.78600 | ¥317.86 |
25 | ¥30.04680 | ¥751.17 |
80 | ¥26.04138 | ¥2,083.31 |
230 | ¥24.70565 | ¥5,682.30 |
520 | ¥23.51110 | ¥12,225.77 |