CYPAS111A1-24LQXQ | |
---|---|
DigiKey Part Number | 448-CYPAS111A1-24LQXQ-ND |
Manufacturer | |
Manufacturer Product Number | CYPAS111A1-24LQXQ |
Description | IC OFFLINE SWITCH FLYBACK 24QFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 20kHz ~ 150kHz 24-QFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Output Isolation | Isolated | |
Internal Switch(s) | No | |
Voltage - Breakdown | - | |
Topology | Flyback | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 5.5V | |
Duty Cycle | - | |
Frequency - Switching | 20kHz ~ 150kHz | |
Fault Protection | - | |
Control Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 24-UFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.79000 | ¥18.79 |
10 | ¥16.88300 | ¥168.83 |
25 | ¥15.95840 | ¥398.96 |
80 | ¥13.82938 | ¥1,106.35 |
230 | ¥13.12035 | ¥3,017.68 |
490 | ¥12.48620 | ¥6,118.24 |