CYPD7271-68LQXQT | |
---|---|
DigiKey Part Number | 448-CYPD7271-68LQXQTTR-ND - Tape & Reel (TR) 448-CYPD7271-68LQXQTCT-ND - Cut Tape (CT) 448-CYPD7271-68LQXQTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CYPD7271-68LQXQT |
Description | CCG7D |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | USB Type C | |
Core Processor | ARM® Cortex®-M0 | |
Program Memory Type | FLASH (128kB), ROM (32kB) | |
Controller Series | - | |
RAM Size | 16K x 8 | |
Interface | I2C, SPI, UART, USB | |
Number of I/O | 19 | |
Voltage - Supply | 4V ~ 24V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 68-UFQFN Exposed Pad | |
Supplier Device Package | PG-VQFN-68 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥48.60000 | ¥48.60 |
10 | ¥43.66000 | ¥436.60 |
25 | ¥41.27880 | ¥1,031.97 |
100 | ¥35.77420 | ¥3,577.42 |
250 | ¥33.93968 | ¥8,484.92 |
500 | ¥30.45410 | ¥15,227.05 |
1,000 | ¥25.68421 | ¥25,684.21 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥22.70524 | ¥45,410.48 |