CYPD7191-40LDXST | |
---|---|
DigiKey Part Number | 448-CYPD7191-40LDXSTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CYPD7191-40LDXST |
Description | TYPE-C - AUTO |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Applications | USB Type C | |
Core Processor | ARM® Cortex®-M0 | |
Program Memory Type | FLASH (128kB), ROM (32kB) | |
Controller Series | EZ-PD™ | |
RAM Size | 16K x 8 | |
Interface | I2C, SPI, UART, USB | |
Number of I/O | 13 | |
Voltage - Supply | 4V ~ 24V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 40-UFQFN Exposed Pad | |
Supplier Device Package | 40-QFN (6x6) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥27.55571 | ¥68,889.28 |