EVP-AVAA1A

DigiKey Part Number
P16849TR-ND - Tape & Reel (TR)
P16849CT-ND - Cut Tape (CT)
P16849DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EVP-AVAA1A
Description
SWITCH TACTILE SPST-NO 0.02A 15V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Side Actuated Edge Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
EVP-AVAA1A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.02A @ 15VDC
Actuator Type
Standard
Mounting Type
Actuator Height off PCB, Vertical
-
Actuator Length, Right Angle
0.65mm
Actuator Orientation
Side Actuated
Termination Style
SMD (SMT) Tab
Outline
2.80mm x 2.00mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
160gf
Ingress Protection
-
Features
-
Operating Temperature
-40°C ~ 85°C
Actuator Material
-
Switch Travel
0.13mm
Mechanical Life
300,000 Cycles
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.84000¥4.84
10¥4.70400¥47.04
25¥4.52520¥113.13
100¥3.91690¥391.69
250¥3.56896¥892.24
500¥3.30774¥1,653.87
1,000¥2.95963¥2,959.63
2,500¥2.80292¥7,007.30
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
8,000¥2.59400¥20,752.00
16,000¥2.41991¥38,718.56
Manufacturers Standard Package