TL4100AF240QG | |
---|---|
DigiKey Part Number | EG4964TR-ND - Tape & Reel (TR) EG4964CT-ND - Cut Tape (CT) EG4964DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL4100AF240QG |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Side Actuated Edge Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | TL4100AF240QG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Rectangular Button | |
Mounting Type | ||
Actuator Height off PCB, Vertical | - | |
Actuator Length, Right Angle | 2.00mm | |
Actuator Orientation | Side Actuated | |
Termination Style | Gull Wing | |
Outline | 6.20mm x 2.50mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 240gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | - | |
Switch Travel | 0.15mm | |
Mechanical Life | 500,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.29000 | ¥8.29 |
10 | ¥7.99600 | ¥79.96 |
25 | ¥7.47400 | ¥186.85 |
100 | ¥6.49040 | ¥649.04 |
250 | ¥5.90624 | ¥1,476.56 |
500 | ¥5.47558 | ¥2,737.79 |
1,000 | ¥5.07569 | ¥5,075.69 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥5.07570 | ¥10,151.40 |
4,000 | ¥4.61428 | ¥18,457.12 |
6,000 | ¥4.30666 | ¥25,839.96 |
10,000 | ¥3.99904 | ¥39,990.40 |