DA9070-08V36 | |
---|---|
DigiKey Part Number | 1695-DA9070-08V36-ND |
Manufacturer | |
Manufacturer Product Number | DA9070-08V36 |
Description | I2C CONFIGURABLE WEARABLE PMIC W |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | General Purpose PMIC 42-WLCSP (2.97x2.66) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Applications | General Purpose | |
Current - Supply | 800µA | |
Voltage - Supply | 3.6V ~ 20V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 42-UFBGA, WLCSP | |
Supplier Device Package | 42-WLCSP (2.97x2.66) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
90 | ¥13.71622 | ¥1,234.46 |