BQ27426YZFR | |
---|---|
DigiKey Part Number | 296-43359-2-ND - Tape & Reel (TR) 296-43359-1-ND - Cut Tape (CT) 296-43359-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ27426YZFR |
Description | IC FUEL GAUGE LI-ION 1CL 9DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Monitor IC Lithium Ion 9-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | BQ27426YZFR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Battery Monitor | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 1 | |
Fault Protection | - | |
Interface | I2C | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 9-UFBGA, DSBGA | |
Supplier Device Package | 9-DSBGA | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.74000 | ¥24.74 |
10 | ¥15.68500 | ¥156.85 |
25 | ¥13.30960 | ¥332.74 |
100 | ¥10.61210 | ¥1,061.21 |
250 | ¥9.28368 | ¥2,320.92 |
500 | ¥8.46552 | ¥4,232.76 |
1,000 | ¥7.77895 | ¥7,778.95 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥5.95448 | ¥17,863.44 |
6,000 | ¥5.84459 | ¥35,067.54 |