BQ25611DRTWR | |
---|---|
DigiKey Part Number | 296-BQ25611DRTWRTR-ND - Tape & Reel (TR) 296-BQ25611DRTWRCT-ND - Cut Tape (CT) 296-BQ25611DRTWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ25611DRTWR |
Description | IC BATT CHG LI-ION 1CELL 24WQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 24-WQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | BQ25611DRTWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Current - Charging | Constant - Programmable | |
Programmable Features | Current, Timer | |
Fault Protection | Over Current, Over Temperature, Over Voltage | |
Charge Current - Max | 3.2A | |
Battery Pack Voltage | 4.6V ~ 5.15V | |
Voltage - Supply (Max) | 13.5V | |
Interface | I2C | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | 24-WQFN (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.27000 | ¥22.27 |
10 | ¥19.96800 | ¥199.68 |
25 | ¥18.87520 | ¥471.88 |
100 | ¥16.35990 | ¥1,635.99 |
250 | ¥15.52048 | ¥3,880.12 |
500 | ¥14.77020 | ¥7,385.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥11.36987 | ¥34,109.61 |