BQ25895RTWR | |
---|---|
DigiKey Part Number | 296-44345-2-ND - Tape & Reel (TR) 296-44345-1-ND - Cut Tape (CT) 296-44345-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ25895RTWR |
Description | IC BATT CHG LI-ION 1CELL 24WQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 24-WQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | BQ25895RTWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Current - Charging | - | |
Programmable Features | - | |
Fault Protection | Over Temperature | |
Charge Current - Max | 5A | |
Battery Pack Voltage | - | |
Voltage - Supply (Max) | 14V | |
Interface | I2C, USB | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | 24-WQFN (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31.20000 | ¥31.20 |
10 | ¥28.02000 | ¥280.20 |
25 | ¥26.49120 | ¥662.28 |
100 | ¥22.96040 | ¥2,296.04 |
250 | ¥21.78292 | ¥5,445.73 |
500 | ¥19.54574 | ¥9,772.87 |
1,000 | ¥16.48430 | ¥16,484.30 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥12.14208 | ¥36,426.24 |
6,000 | ¥11.68562 | ¥70,113.72 |