ISL9120IIAZ-T7A | |
---|---|
DigiKey Part Number | ISL9120IIAZ-T7ATR-ND - Tape & Reel (TR) ISL9120IIAZ-T7ACT-ND - Cut Tape (CT) ISL9120IIAZ-T7ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISL9120IIAZ-T7A |
Description | IC REG BUCK-BST ADJ 800MA 9WLCSP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buck-Boost Switching Regulator IC Positive Adjustable 1V 1 Output 800mA 9-UFBGA, WLCSP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 1.8V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.2V | |
Current - Output | ||
Frequency - Switching | - | |
Synchronous Rectifier | Yes | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 9-WLCSP (1.41x1.41) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.98000 | ¥15.98 |
10 | ¥14.33300 | ¥143.33 |
25 | ¥13.52360 | ¥338.09 |
100 | ¥11.52170 | ¥1,152.17 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥10.81864 | ¥2,704.66 |
500 | ¥9.46628 | ¥4,733.14 |
1,250 | ¥7.84350 | ¥9,804.38 |
2,500 | ¥7.30258 | ¥18,256.45 |
6,250 | ¥7.03212 | ¥43,950.75 |
12,500 | ¥6.76166 | ¥84,520.75 |