LS185H4DE-T | |
---|---|
DigiKey Part Number | 1642-LS185H4DE-TTR-ND - Tape & Reel (TR) 1642-LS185H4DE-TCT-ND - Cut Tape (CT) 1642-LS185H4DE-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LS185H4DE-T |
Description | SWITCH TACTILE SPST-NO 0.02A 12V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Side Actuated Edge Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.02A @ 12VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | - | |
Actuator Length, Right Angle | 0.65mm | |
Actuator Orientation | Side Actuated | |
Termination Style | SMD (SMT) Tab | |
Outline | - | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 245gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | - | |
Actuator Material | - | |
Switch Travel | 0.13mm | |
Mechanical Life | 300,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.34000 | ¥5.34 |
10 | ¥5.18000 | ¥51.80 |
25 | ¥4.98480 | ¥124.62 |
100 | ¥4.31430 | ¥431.43 |
250 | ¥3.93084 | ¥982.71 |
500 | ¥3.64318 | ¥1,821.59 |
1,000 | ¥3.25979 | ¥3,259.79 |
2,500 | ¥3.08718 | ¥7,717.95 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
7,000 | ¥2.37315 | ¥16,612.05 |