RF Antennas
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | RF Family/Standard | Frequency Group | Frequency (Center/Band) | Frequency Range | Antenna Type | Number of Bands | VSWR | Return Loss | Gain | Power - Max | Features | Termination | Ingress Protection | Mounting Type | Height (Max) | Applications |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,150 In Stock | 1 : ¥127.94000 Bag | Bag | Active | - | UHF (300MHz ~ 1GHz) | 915MHz | 902MHz ~ 928MHz | PCB Trace | 1 | 2 | -10dB | - | - | - | U.FL (UMCC), IPEX MHF1 | - | Adhesive | 0.276" (7.00mm) | - | |||
1,703 In Stock | 1 : ¥112.90000 Bag | Bag | Active | 802.15.4, Bluetooth, WiFi | UHF (2GHz ~ 3GHz), SHF (f > 4GHz) | 2.4GHz, 5.2GHz | 2.4GHz ~ 2.5GHz, 4.9GHz ~ 5.9GHz | Flat Patch | 2 | - | - | 3dBi, 4.5dBi | 2 W | Cable - 100mm | U.FL (UMCC), IPEX MHF1 | - | Adhesive | 0.031" (0.80mm) | Bluetooth, Wi-Fi, Zigbee™ | |||
170 In Stock | 1 : ¥65.29000 Bag | Bag | Not For New Designs | Cellular | Wide Band | 800MHz, 900MHz, 1.8GHz, 1.9GHz | - | Flat Patch | 4 | 3.59, 2.02. 2.21, 2.3 | - | - | - | - | MMCX Male | - | Adhesive | 0.031" (0.80mm) | GSM | |||
156 In Stock | 1 : ¥105.42000 Bag | Bag | Active | Cellular | UHF (300MHz ~ 1GHz), UHF (1GHz ~ 2GHz) | 850MHz, 900MHz, 1.8GHz, 1.9GHz, 2.1GHz | - | Flat Patch | 5 | 1.58, 1.78, 1.51, 1.38, 1.37 | -13dB, -11dB, -14dB, -16dB, -16dB | 0.01dBi, 1.2dBi, 2.66dBi, 1.25dBi, 1.43dBi | - | - | U.FL (UMCC), IPEX MHF1 | - | Adhesive | 0.031" (0.80mm) | CDMA, GSM, UMTS | |||
1,296 In Stock | 1 : ¥120.46000 Bag | Bag | Active | - | UHF (300MHz ~ 1GHz) | 869MHz | 868MHz ~ 870MHz | PCB Trace | 1 | 2 | -10dB | - | - | - | U.FL (UMCC), IPEX MHF1 | - | Adhesive | 0.307" (7.80mm) | - | |||
34 In Stock | 1 : ¥105.42000 Bag | Bag | Active | Cellular | UHF (300MHz ~ 1GHz), UHF (1GHz ~ 2GHz) | 892MHz, 1.9GHz | 824MHz ~ 960MHz, 1.71GHz ~ 1.99GHz | Flat Patch | 2 | - | - | -4.1dBi, 0.6dBi | - | - | U.FL (UMCC), IPEX MHF1 | - | Adhesive | 0.031" (0.80mm) | GSM | |||
0 In Stock Check Lead Time | 1 : ¥109.16000 Bag | Bag | Active | Cellular | UHF (300MHz ~ 1GHz), UHF (1GHz ~ 2GHz) | 850MHz, 900MHz, 1.8GHz, 1.9GHz, 2.1GHz | - | Flat Patch | 5 | 1.58, 1.78, 1.51, 1.38, 1.37 | -13dB, -11dB, -14dB, -16dB, -16dB | 0.01dBi, 1.2dBi, 2.66dBi, 1.25dBi, 1.43dBi | - | - | MMCX Male | - | Adhesive | 0.031" (0.80mm) | CDMA, GSM, UMTS | |||
0 In Stock | 100 : ¥51.00730 Bag | Bag | Not For New Designs | 802.15.4, Bluetooth, WiFi | UHF (2GHz ~ 3GHz), SHF (f > 4GHz) | 2.4GHz, 5.2GHz | 2.4GHz ~ 2.5GHz, 4.9GHz ~ 5.9GHz | Flat Patch | 2 | - | - | 3dBi, 4.5dBi | 2 W | Cable - 100mm | MMCX Male | - | Adhesive | 0.031" (0.80mm) | Bluetooth, Wi-Fi, Zigbee™ | |||
0 In Stock | Obsolete | Bag | Obsolete | Cellular, General ISM | UHF (300MHz ~ 1GHz), UHF (1GHz ~ 2GHz) | 850MHz, 900MHz, 1.8GHz, 1.9GHz | 824MHz ~ 960MHz, 1.71GHz ~ 1.99GHz | Flat Patch | 4 | 2 | -12dB, -25dB, -12dB, -10dB | 0dBi | 10 W | Cable - 100mm | U.FL (UMCC), IPEX MHF1 | - | Chassis Mount | 0.031" (0.80mm) | AMPS, DCS, GSM, PCS | |||
0 In Stock | Obsolete | Bag | Obsolete | Cellular | UHF (300MHz ~ 1GHz), UHF (1GHz ~ 2GHz) | 892MHz, 1.9GHz | 824MHz ~ 960MHz, 1.71GHz ~ 1.99GHz | Flat Patch | 2 | 2 | -25dB, -12dB | 0dBi | 10 W | - | MMCX Male | - | Adhesive | 0.031" (0.80mm) | GSM |