PC27.09.0100A | |
---|---|
DigiKey Part Number | 931-1050-ND |
Manufacturer | |
Manufacturer Product Number | PC27.09.0100A |
Description | RF ANT 800MHZ/900MHZ FLAT PATCH |
Customer Reference | |
Detailed Description | 800MHz, 900MHz, 1.8GHz, 1.9GHz GSM Flat Patch RF Antenna MMCX Male Adhesive |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | ||
Packaging | Bag | |
Part Status | Not For New Designs | |
RF Family/Standard | Cellular | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 800MHz, 900MHz, 1.8GHz, 1.9GHz | |
Frequency Range | - | |
Antenna Type | Flat Patch | |
Number of Bands | 4 | |
VSWR | 3.59, 2.02. 2.21, 2.3 | |
Return Loss | - | |
Gain | - | |
Features | - | |
Termination | MMCX Male | |
Ingress Protection | - | |
Mounting Type | Adhesive | |
Height (Max) | 0.031" (0.80mm) | |
Applications | GSM | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥65.29000 | ¥65.29 |
100 | ¥61.54880 | ¥6,154.88 |
500 | ¥60.27396 | ¥30,136.98 |
1,000 | ¥56.87348 | ¥56,873.48 |