PC81.07.0100A.DB | |
---|---|
DigiKey Part Number | 931-1084-ND |
Manufacturer | |
Manufacturer Product Number | PC81.07.0100A.DB |
Description | RF ANT 869MHZ PCB TRACE IPEXI |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 869MHz PCB Trace RF Antenna 868MHz ~ 870MHz U.FL (UMCC), IPEX MHF1 Adhesive |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | - | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 869MHz | |
Frequency Range | 868MHz ~ 870MHz | |
Antenna Type | PCB Trace | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | -10dB | |
Gain | - | |
Features | - | |
Termination | U.FL (UMCC), IPEX MHF1 | |
Ingress Protection | - | |
Mounting Type | Adhesive | |
Height (Max) | 0.307" (7.80mm) | |
Applications | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥120.46000 | ¥120.46 |
100 | ¥90.28290 | ¥9,028.29 |
500 | ¥71.09142 | ¥35,545.71 |