PC29.07.0100A | |
---|---|
DigiKey Part Number | 931-1114-ND |
Manufacturer | |
Manufacturer Product Number | PC29.07.0100A |
Description | RF ANT 850MHZ/900MHZ FLAT PATCH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 850MHz, 900MHz, 1.8GHz, 1.9GHz, 2.1GHz CDMA, GSM, UMTS Flat Patch RF Antenna 0.01dBi, 1.2dBi, 2.66dBi, 1.25dBi, 1.43dBi U.FL (UMCC), IPEX MHF1 Adhesive |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | UHF (300MHz ~ 1GHz), UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 850MHz, 900MHz, 1.8GHz, 1.9GHz, 2.1GHz | |
Frequency Range | - | |
Antenna Type | Flat Patch | |
Number of Bands | 5 | |
VSWR | 1.58, 1.78, 1.51, 1.38, 1.37 | |
Return Loss | -13dB, -11dB, -14dB, -16dB, -16dB | |
Gain | 0.01dBi, 1.2dBi, 2.66dBi, 1.25dBi, 1.43dBi | |
Features | - | |
Termination | U.FL (UMCC), IPEX MHF1 | |
Ingress Protection | - | |
Mounting Type | Adhesive | |
Height (Max) | 0.031" (0.80mm) | |
Applications | CDMA, GSM, UMTS | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥105.42000 | ¥105.42 |
100 | ¥67.75470 | ¥6,775.47 |
500 | ¥60.18862 | ¥30,094.31 |
1,000 | ¥53.34513 | ¥53,345.13 |