ECHO2/0.2M/UFL/S/S/1 | |
---|---|
DigiKey Part Number | ECHO2/0.2M/UFL/S/S/1-ND |
Manufacturer | |
Manufacturer Product Number | ECHO2/0.2M/UFL/S/S/1 |
Description | RF ANT 850/868MHZ PCB TRACE CAB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 850MHz, 868MHz, 900MHz, 1.8GHz, 1.9GHz, 2.1GHz, 2.4GHz PCB Trace RF Antenna 2dBi U.FL (UMCC), IPEX MHF1 Adhesive |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Siretta Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | - | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 850MHz, 868MHz, 900MHz, 1.8GHz, 1.9GHz, 2.1GHz, 2.4GHz | |
Frequency Range | - | |
Antenna Type | PCB Trace | |
Number of Bands | 7 | |
VSWR | 1.5 | |
Return Loss | - | |
Gain | 2dBi | |
Features | Cable - 200mm | |
Termination | U.FL (UMCC), IPEX MHF1 | |
Ingress Protection | - | |
Mounting Type | Adhesive | |
Height (Max) | 0.039" (1.00mm) | |
Applications | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥108.65000 | ¥108.65 |
10 | ¥99.83000 | ¥998.30 |
25 | ¥95.69640 | ¥2,392.41 |
100 | ¥91.06930 | ¥9,106.93 |