Electric Double Layer Capacitors (EDLC), Supercapacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage - Rated | ESR (Equivalent Series Resistance) | Lifetime @ Temp. | Termination | Mounting Type | Package / Case | Lead Spacing | Size / Dimension | Height - Seated (Max) | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,778 In Stock | 1 : ¥37.19000 Tray | Tray | Active | 15 F | -20%, +80% | 2.8 V | 1.2Ohm @ 1kHz | 1000 Hrs @ 85°C | SMD (SMT) Tabs | Surface Mount | Coin, Wide Terminals - Opposite Sides | - | 0.945" L x 0.472" W (24.00mm x 12.00mm) | 0.150" (3.80mm) | -20°C ~ 85°C | |||
476 In Stock | 1 : ¥58.78000 Tray | Tray | Active | 15 F | -20%, +80% | 5.6 V | 2.4Ohm @ 1kHz | 1000 Hrs @ 85°C | PC Pins | Through Hole | Coin, Stacked Horizontal | 0.197" (5.00mm) | 0.472" Dia x 0.394" L (12.00mm x 10.00mm) | 0.472" (12.00mm) | -20°C ~ 85°C | |||
244 In Stock | 1 : ¥84.64000 Tray | Tray | Active | 15 F | -20%, +80% | 4.2 V | 1.8Ohm @ 1kHz | 1000 Hrs @ 85°C | SMD (SMT) Tabs | Surface Mount | Coin, Wide Terminals Same Side | - | 0.945" L x 0.866" W (24.00mm x 22.00mm) | 0.150" (3.80mm) | -20°C ~ 85°C | |||
146 In Stock | 1 : ¥282.09000 Tray | Tray | Active | 90 F | -20%, +80% | 8.4 V | 90mOhm @ 1kHz | 2000 Hrs @ 85°C | PC Pins | Through Hole | Coin, Stacked Vertical | 0.394" (10.00mm) | 1.378" L x 0.984" W (35.00mm x 25.00mm) | 0.787" (20.00mm) | -20°C ~ 85°C | |||
124 In Stock | 1 : ¥285.04000 Tray | Tray | Active | 90 F | -20%, +80% | 8.4 V | 90mOhm @ 1kHz | 2000 Hrs @ 85°C | PC Pins | Through Hole | Coin, Stacked Horizontal | 0.394" (10.00mm) | 1.378" L x 0.787" W (35.00mm x 20.00mm) | 0.787" (20.00mm) | -20°C ~ 85°C | |||
858 In Stock | 1 : ¥59.52000 Tray | Tray | Active | 15 F | -20%, +80% | 2.8 V | 1.2Ohm @ 1kHz | 1000 Hrs @ 85°C | PC Pins | Through Hole | Coin, Stacked Vertical | 0.492" (12.50mm) | 0.472" Dia (12.00mm) | 0.197" (5.00mm) | -20°C ~ 85°C | |||
357 In Stock | 1 : ¥59.52000 Tray | Tray | Active | 4 F | -20%, +80% | 2.8 V | 5Ohm @ 1kHz | 1000 Hrs @ 70°C | SMD (SMT) Tabs | Surface Mount | Coin, Wide Terminals - Opposite Sides | - | 0.551" L x 0.276" W (14.00mm x 7.00mm) | 0.150" (3.80mm) | -20°C ~ 70°C | |||
814 In Stock | 1 : ¥62.81000 Tray | Tray | Active | 4 F | -20%, +80% | 2.8 V | 5Ohm @ 1kHz | 1000 Hrs @ 70°C | PC Pins | Through Hole | Coin, Stacked Horizontal | 0.201" (5.10mm) | 0.276" Dia x 0.197" L (7.00mm x 5.00mm) | 0.276" (7.00mm) | -20°C ~ 70°C | |||
846 In Stock | 1 : ¥69.70000 Tray | Tray | Active | 4 F | -20%, +80% | 5.6 V | 10Ohm @ 1kHz | 1000 Hrs @ 70°C | SMD (SMT) Tabs | Surface Mount | Coin, Wide Terminals Same Side | - | 0.551" L x 0.551" W (14.00mm x 14.00mm) | 0.150" (3.80mm) | -20°C ~ 70°C | |||
415 In Stock | 1 : ¥70.93000 Tray | Tray | Active | 15 F | -20%, +80% | 5.6 V | 2.4Ohm @ 1kHz | 1000 Hrs @ 85°C | SMD (SMT) Tabs | Surface Mount | Coin, Wide Terminals Same Side | - | 0.945" L x 0.945" W (24.00mm x 24.00mm) | 0.150" (3.80mm) | -20°C ~ 85°C | |||
851 In Stock | 1 : ¥71.34000 Tray | Tray | Active | 4 F | -20%, +80% | 4.2 V | 7.5Ohm @ 1kHz | 1000 Hrs @ 70°C | SMD (SMT) Tabs | Surface Mount | Coin, Wide Terminals - Opposite Sides | - | 0.551" L x 0.512" W (14.00mm x 13.00mm) | 0.150" (3.80mm) | -20°C ~ 70°C | |||
571 In Stock | 1 : ¥76.02000 Tray | Tray | Active | 15 F | -20%, +80% | 4.2 V | 1.8Ohm @ 1kHz | 1000 Hrs @ 85°C | PC Pins | Through Hole | Coin, Stacked Vertical | 0.492" (12.50mm) | 0.472" Dia (12.00mm) | 0.295" (7.50mm) | -20°C ~ 85°C | |||
358 In Stock | 1 : ¥76.02000 Tray | Tray | Active | 15 F | -20%, +80% | 4.2 V | 1.8Ohm @ 1kHz | 1000 Hrs @ 85°C | PC Pins | Through Hole | Coin, Stacked Horizontal | 0.315" (8.00mm) | 0.472" Dia x 0.295" L (12.00mm x 7.50mm) | 0.472" (12.00mm) | -20°C ~ 85°C | |||
594 In Stock | 1 : ¥88.17000 Tray | Tray | Active | 4 F | -20%, +80% | 5.6 V | 10Ohm @ 1kHz | 1000 Hrs @ 70°C | PC Pins | Through Hole | Coin, Stacked Vertical | 0.295" (7.50mm) | 0.276" Dia (7.00mm) | 0.394" (10.00mm) | -20°C ~ 70°C | |||
191 In Stock | 1 : ¥89.16000 Tray | Tray | Active | 15 F | -20%, +80% | 8.4 V | 3.6Ohm @ 1kHz | 1000 Hrs @ 85°C | PC Pins | Through Hole | Coin, Stacked Horizontal | 0.630" (16.00mm) | 0.472" Dia x 0.591" L (12.00mm x 15.00mm) | 0.472" (12.00mm) | -20°C ~ 85°C | |||
163 In Stock | 1 : ¥158.78000 Bulk | Bulk | Active | 90 F | -20%, +80% | 4.2 V | 40mOhm | 2000 Hrs @ 85°C | PC Pins | Through Hole | Coin, Stacked Horizontal | 0.984" (25.00mm) | 1.378" L x 0.984" W (35.00mm x 25.00mm) | 0.394" (10.00mm) | -20°C ~ 85°C | |||
116 In Stock | 1 : ¥171.34000 Tray | Tray | Active | 90 F | -20%, +80% | 7 V | 75mOhm @ 1kHz | 2000 Hrs @ 85°C | PC Pins | Through Hole | Coin, Stacked Horizontal | 0.394" (10.00mm) | 1.378" L x 0.984" W (35.00mm x 25.00mm) | 0.669" (17.00mm) | -20°C ~ 85°C | |||
663 In Stock | 1 : ¥65.19000 Tray | Tray | Active | 90 F | -20%, +80% | 1.4 V | 15mOhm @ 1kHz | 2000 Hrs @ 85°C | PC Pins | Through Hole | Coin, Stacked Horizontal | 0.394" (10.00mm) | 1.378" L x 0.984" W (35.00mm x 25.00mm) | 0.197" (5.00mm) | -20°C ~ 85°C | |||
159 In Stock | 1 : ¥169.78000 Tray | Tray | Active | 90 F | -20%, +80% | 7 V | 75mOhm @ 1kHz | 2000 Hrs @ 85°C | PC Pins | Through Hole | Coin, Stacked Vertical | 0.394" (10.00mm) | 1.378" L x 0.984" W (35.00mm x 25.00mm) | 0.689" (17.50mm) | -20°C ~ 85°C | |||
48 In Stock | 1 : ¥85.22000 Tray | Tray | Active | 15 F | -20%, +80% | 5.6 V | 2.4Ohm @ 1kHz | 1000 Hrs @ 85°C | PC Pins | Through Hole | Coin, Stacked Vertical | 0.492" (12.50mm) | 0.472" Dia (12.00mm) | 0.394" (10.00mm) | -20°C ~ 85°C | |||
12 In Stock | 1 : ¥158.78000 Tray | Tray | Active | 90 F | -20%, +80% | 4.2 V | 40mOhm @ 1kHz | 2000 Hrs @ 85°C | PC Pins | Through Hole | Coin, Stacked Vertical | 0.394" (10.00mm) | 1.378" L x 0.984" W (35.00mm x 25.00mm) | 0.394" (10.00mm) | -20°C ~ 85°C | |||
98 In Stock | 1 : ¥44.09000 Tray | Tray | Active | 4 F | -20%, +80% | 1.4 V | 2.5Ohm @ 1kHz | 1000 Hrs @ 70°C | SMD (SMT) Tabs | Surface Mount | Coin, Wide Terminals - Opposite Sides | - | 0.276" L x 0.276" W (7.00mm x 7.00mm) | 0.138" (3.50mm) | -20°C ~ 70°C | |||
17 In Stock | 1 : ¥112.72000 Tray | Tray | Active | 15 F | -20%, +80% | 8.4 V | 4.8Ohm @ 1kHz | 1000 Hrs @ 85°C | SMD (SMT) Tabs | User Defined | Coin | - | 2.835" L x 0.571" W (72.00mm x 14.50mm) | 0.138" (3.50mm) | -20°C ~ 85°C | |||
48 In Stock | 1 : ¥123.48000 Tray | Tray | Active | 90 F | -20%, +80% | 2.8 V | 30mOhm @ 1kHz | 2000 Hrs @ 85°C | PC Pins | Through Hole | Coin, Stacked Vertical | 0.276" (7.00mm) | 1.378" L x 0.984" W (35.00mm x 25.00mm) | 0.295" (7.50mm) | -20°C ~ 85°C | |||
7 In Stock | 1 : ¥121.09000 Tray | Tray | Active | 15 F | -20%, +80% | 5.6 V | 2.4Ohm @ 1kHz | 1000 Hrs @ 85°C | SMD (SMT) Tabs | User Defined | Coin | - | 1.890" L x 0.571" W (48.00mm x 14.50mm) | 0.138" (3.50mm) | -20°C ~ 85°C |