MAL219691266E3 | |
---|---|
DigiKey Part Number | MAL219691266E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL219691266E3 |
Description | CAP 15F -20% +80% 8.4V SNAP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 15 F (EDLC) Supercapacitor 8.4 V Coin 4.8Ohm @ 1kHz 1000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Beyschlag/Draloric/BC Components | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Capacitance | 15 F | |
Tolerance | -20%, +80% | |
Voltage - Rated | 8.4 V | |
ESR (Equivalent Series Resistance) | 4.8Ohm @ 1kHz | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Termination | SMD (SMT) Tabs | |
Mounting Type | User Defined | |
Package / Case | Coin | |
Lead Spacing | - | |
Size / Dimension | 2.835" L x 0.571" W (72.00mm x 14.50mm) | |
Height - Seated (Max) | 0.138" (3.50mm) | |
Operating Temperature | -20°C ~ 85°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥112.72000 | ¥112.72 |
10 | ¥104.23200 | ¥1,042.32 |
40 | ¥99.19500 | ¥3,967.80 |