MAL219691154E3 | |
---|---|
DigiKey Part Number | MAL219691154E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL219691154E3 |
Description | CAP 4F -20% +80% 5.6V SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 4 F (EDLC) Supercapacitor 5.6 V Coin, Wide Terminals Same Side 10Ohm @ 1kHz 1000 Hrs @ 70°C |
Datasheet | Datasheet |
EDA/CAD Models | MAL219691154E3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Beyschlag/Draloric/BC Components | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Capacitance | 4 F | |
Tolerance | -20%, +80% | |
Voltage - Rated | 5.6 V | |
ESR (Equivalent Series Resistance) | 10Ohm @ 1kHz | |
Lifetime @ Temp. | 1000 Hrs @ 70°C | |
Termination | SMD (SMT) Tabs | |
Mounting Type | Surface Mount | |
Package / Case | Coin, Wide Terminals Same Side | |
Lead Spacing | - | |
Size / Dimension | 0.551" L x 0.551" W (14.00mm x 14.00mm) | |
Height - Seated (Max) | 0.150" (3.80mm) | |
Operating Temperature | -20°C ~ 70°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥69.70000 | ¥69.70 |
10 | ¥64.45500 | ¥644.55 |
40 | ¥61.33750 | ¥2,453.50 |