MAL219690118E3 | |
---|---|
DigiKey Part Number | 4885PHBK-ND |
Manufacturer | |
Manufacturer Product Number | MAL219690118E3 |
Description | CAPACITOR 90F -20% +80% 8.4V T/H |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 90 F (EDLC) Supercapacitor 8.4 V Coin, Stacked Horizontal 90mOhm @ 1kHz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Beyschlag/Draloric/BC Components | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Capacitance | 90 F | |
Tolerance | -20%, +80% | |
Voltage - Rated | 8.4 V | |
ESR (Equivalent Series Resistance) | 90mOhm @ 1kHz | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Coin, Stacked Horizontal | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.378" L x 0.787" W (35.00mm x 20.00mm) | |
Height - Seated (Max) | 0.787" (20.00mm) | |
Operating Temperature | -20°C ~ 85°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥285.04000 | ¥285.04 |
10 | ¥262.51700 | ¥2,625.17 |
40 | ¥232.51800 | ¥9,300.72 |
100 | ¥207.01510 | ¥20,701.51 |