Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
399 In Stock | 1 : ¥192.21000 Cut Tape (CT) 400 : ¥144.42038 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | RH850G3M | 32-Bit | 160MHz | CANbus, CSI, Ethernet, I2C, LINbus, UART/USART | DMA, I2S, POR, PWM, Temp Sensor, WDT | - | 4MB (4M x 8) | FLASH | 64K x 8 | 2.07M x 8 | 2.7V ~ 5.5V | A/D 16x12b | Internal | -40°C ~ 150°C (TJ) | - | - | Surface Mount | 176-LFQFP (24x24) | 176-LQFP | |||
320 In Stock | 1 : ¥192.21000 Tray | Tray | Active | RH850G3M | 32-Bit | 160MHz | CANbus, CSI, Ethernet, I2C, LINbus, UART/USART | DMA, I2S, POR, PWM, Temp Sensor, WDT | - | 4MB (4M x 8) | FLASH | 64K x 8 | 2.07M x 8 | 2.7V ~ 5.5V | A/D 16x12b | Internal | -40°C ~ 150°C (TJ) | - | - | Surface Mount | 176-LFQFP (24x24) | 176-LQFP | |||
732 In Stock | 1 : ¥209.68000 Cut Tape (CT) 750 : ¥149.90096 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | RH850G3M | 32-Bit | 240MHz | CANbus, CSI, Ethernet, I2C, LINbus, UART/USART | DMA, I2S, Temp Sensor, WDT | 126 | 4MB (4M x 8) | FLASH | 64K x 8 | 512K x 8 | 2.7V ~ 5.5V | A/D 16x12b SAR | Internal | -40°C ~ 150°C (TJ) | Automotive | AEC-Q100 | Surface Mount | 272-BGA (21x21) | 272-BGA | |||
524 In Stock | 1 : ¥217.12000 Tray | Tray | Active | RH850G3M | 32-Bit | 240MHz | CANbus, CSI, Ethernet, I2C, LINbus, UART/USART | DMA, I2S, POR, PWM, Temp Sensor, WDT | - | 4MB (4M x 8) | FLASH | 64K x 8 | 2.9M x 8 | 2.7V ~ 5.5V | A/D 16x12b | Internal | -40°C ~ 150°C (TJ) | - | - | Surface Mount | 272-BGA (21x21) | 272-BGA | |||
320 In Stock | 1 : ¥370.40000 Tray | Tray | Active | RH850 | 32-Bit | 240MHz | CANbus, Ethernet, I2C, LINbus, SPI | POR, PWM | - | 5MB (5M x 8) | FLASH | 64K x 8 | 3.616K x 8 | 2.7V ~ 5.5V | A/D 20x12b Sigma-Delta | Internal | -40°C ~ 150°C | - | - | Surface Mount | 484-BGA (27x27) | 484-BBGA | |||
0 In Stock Check Lead Time | 1 : ¥357.70000 Tray | Tray | Active | RH850 | 32-Bit | 240MHz | CANbus, EBI/EMI, Ethernet, I2C, LINbus, SCI, SPI, SSI, UART/USART, USB | DMA, I2S, LCD, LVD, POR, PWM, WDT | 199 | 3.75MB (3.75M x 8) | FLASH | 64K x 8 | 3.6M x 8 | 3.3V ~ 5.5V | A/D 20x12b | Internal | -40°C ~ 150°C (TJ) | - | - | Surface Mount | 484-BGA (27x27) | 484-BBGA | |||
0 In Stock Check Lead Time | 700 : ¥229.53564 Tape & Reel (TR) | Tape & Reel (TR) | Active | RH850G3M | 32-Bit | 240MHz | CANbus, EBI/EMI, Ethernet, I2C, LINbus, SCI, SPI, SSI, UART/USART, USB | DMA, I2S, LCD, LVD, POR, PWM, WDT | 159 | 5MB (5M x 8) | FLASH | 64K x 8 | 512K x 8 | 2.7V ~ 5.5V | A/D 20x12b | Internal | -40°C ~ 150°C (TJ) | - | - | Surface Mount | 376-BGA (23x23) | 376-BGA | |||
0 In Stock Check Lead Time | 400 : ¥289.69935 Tape & Reel (TR) | Tape & Reel (TR) | Active | RH850G3M | 32-Bit | 240MHz | CANbus, EBI/EMI, Ethernet, I2C, LINbus, SCI, SPI, SSI, UART/USART, USB | DMA, I2S, LCD, LVD, POR, PWM, WDT | 199 | 5MB (5M x 8) | FLASH | 64K x 8 | 512K x 8 | 2.7V ~ 5.5V | A/D 20x12b Sigma-Delta | Internal | -40°C ~ 150°C (TJ) | - | - | Surface Mount | 484-BGA (27x27) | 484-BBGA | |||
0 In Stock Check Lead Time | 400 : ¥289.69935 Tape & Reel (TR) | Tape & Reel (TR) | Active | RH850G3M | 32-Bit | 240MHz | CANbus, EBI/EMI, Ethernet, I2C, LINbus, SCI, SPI, SSI, UART/USART, USB | DMA, I2S, LCD, LVD, POR, PWM, WDT | 199 | 3.75MB (3.75M x 8) | FLASH | 64K x 8 | 512K x 8 | 2.7V ~ 5.5V | A/D 20x12b | Internal | -40°C ~ 150°C (TJ) | - | - | Surface Mount | 484-BGA (27x27) | 484-BBGA |