R7F701461EABG-C#HC0 | |
---|---|
DigiKey Part Number | 559-R7F701461EABG-C#HC0TR-ND - Tape & Reel (TR) 559-R7F701461EABG-C#HC0CT-ND - Cut Tape (CT) 559-R7F701461EABG-C#HC0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R7F701461EABG-C#HC0 |
Description | IC MCU 32BIT |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | RH850G3M RH850/D1x Microcontroller IC 32-Bit 240MHz 4MB (4M x 8) FLASH 272-BGA (21x21) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Core Processor | RH850G3M | |
Core Size | 32-Bit | |
Speed | 240MHz | |
Connectivity | CANbus, CSI, Ethernet, I2C, LINbus, UART/USART | |
Peripherals | DMA, I2S, Temp Sensor, WDT | |
Number of I/O | 126 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 64K x 8 | |
RAM Size | 512K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 5.5V | |
Data Converters | A/D 16x12b SAR | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 272-BGA (21x21) | |
Package / Case | 272-BGA |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥209.68000 | ¥209.68 |
10 | ¥193.34900 | ¥1,933.49 |
25 | ¥184.66160 | ¥4,616.54 |
100 | ¥165.10820 | ¥16,510.82 |
250 | ¥157.50476 | ¥39,376.19 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
750 | ¥149.90096 | ¥112,425.72 |