IS42S32800J-6TL | |
---|---|
DigiKey Part Number | 706-1452-5-ND |
Manufacturer | |
Manufacturer Product Number | IS42S32800J-6TL |
Description | IC DRAM 256MBIT PAR 86TSOP II |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | SDRAM Memory IC 256Mbit Parallel 166 MHz 5.4 ns 86-TSOP II |
Datasheet | Datasheet |
EDA/CAD Models | IS42S32800J-6TL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM | |
Memory Size | ||
Memory Organization | 8M x 32 | |
Memory Interface | Parallel | |
Clock Frequency | 166 MHz | |
Write Cycle Time - Word, Page | - | |
Access Time | 5.4 ns | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 86-TSOP II | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥55.91000 | ¥55.91 |
10 | ¥51.04900 | ¥510.49 |
25 | ¥50.07640 | ¥1,251.91 |
40 | ¥49.71250 | ¥1,988.50 |
108 | ¥44.60815 | ¥4,817.68 |
324 | ¥44.44065 | ¥14,398.77 |
540 | ¥41.65107 | ¥22,491.58 |
972 | ¥39.89349 | ¥38,776.47 |